Part Details for ST24C02AM3013TR by STMicroelectronics
Results Overview of ST24C02AM3013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C02AM3013TR Information
ST24C02AM3013TR by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for ST24C02AM3013TR
ST24C02AM3013TR CAD Models
ST24C02AM3013TR Part Data Attributes
|
ST24C02AM3013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02AM3013TR
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C02AM3013TR
This table gives cross-reference parts and alternative options found for ST24C02AM3013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C02AM3013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24640S8IG-1.8 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | ST24C02AM3013TR vs X24640S8IG-1.8 |
X24257A8J | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | ST24C02AM3013TR vs X24257A8J |
X24641S8I-1.8T4 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C02AM3013TR vs X24641S8I-1.8T4 |
BR95010-RMN6TP | ROHM Semiconductor | Check for Price | EEPROM, 512X2, 180ns, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ST24C02AM3013TR vs BR95010-RMN6TP |
ST95P08M6 | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ST24C02AM3013TR vs ST95P08M6 |
BR24A16FJ-WMTR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-J8 | ST24C02AM3013TR vs BR24A16FJ-WMTR |
ST25C04B3 | STMicroelectronics | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | ST24C02AM3013TR vs ST25C04B3 |
X24641S8-2.5T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C02AM3013TR vs X24641S8-2.5T1 |
BR24A01F-WMTR | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ST24C02AM3013TR vs BR24A01F-WMTR |
24AA02BHT-E/SN | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | ST24C02AM3013TR vs 24AA02BHT-E/SN |