Part Details for ST24C02AB1 by STMicroelectronics
Overview of ST24C02AB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24C02AB1
ST24C02AB1 CAD Models
ST24C02AB1 Part Data Attributes
|
ST24C02AB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02AB1
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C02AB1
This table gives cross-reference parts and alternative options found for ST24C02AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C02AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | ST24C02AB1 vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | ST24C02AB1 vs M24C64-WMN3G/B |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST24C02AB1 vs NM24C03MM8 |
ST25C04B6 | 512X8 SPI BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | ST24C02AB1 vs ST25C04B6 |
M24C32-RDW3TG/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | ST24C02AB1 vs M24C32-RDW3TG/K |
CAT24FC64ZD2I-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, LEAD AND HALOGEN FREE, 4.90 X 3 MM, TDFN-8 | Catalyst Semiconductor | ST24C02AB1 vs CAT24FC64ZD2I-1.8TE13 |
M95640-WMC3TG/PC | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | ST24C02AB1 vs M95640-WMC3TG/PC |
AT24C128C-SSPD | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | ST24C02AB1 vs AT24C128C-SSPD |
AK93C75A | EEPROM, 512X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Asahi Kasei Microsystems Corporation | ST24C02AB1 vs AK93C75A |
S-29231ADPX | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | ST24C02AB1 vs S-29231ADPX |