Part Details for ST242412SS by Hammond Manufacturing
Overview of ST242412SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST242412SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3694
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:610Mm, External Width - Metric:610Mm, External Depth - Metric:305Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond ST242412SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1,340.5700 / $1,364.9700 | Buy Now |
DISTI #
3937-ST242412SS-ND
|
DigiKey | BOX S STL NATURAL 28.3"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$2,567.4180 / $3,001.9100 | Buy Now |
DISTI #
ST242412SS-ND
|
DigiKey | BOX S STL NATURAL 28.3"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,387.9300 | Buy Now |
DISTI #
546-ST242412SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Slope Top Encl. - 24 x 24 x 12 - 304 SS RoHS: Compliant | 0 |
|
$1,380.4000 / $1,387.9200 | Order Now |
DISTI #
74724744
|
RS | N4X Eclipse Slope Top Encl. - 24 x 24 x 12 - 304 SS | Hammond Manufacturing ST242412SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,787.8400 | RFQ |
|
Onlinecomponents.com | Metal Box - Hinged Door, Slanted Top - 679in² (4381cm²) - 28.300" L x 24.000" W x 12.000" H - Metal/Stainless Steel - Natural. RoHS: Compliant | 16 Factory Stock |
|
$1,409.7700 / $1,489.9500 | Buy Now |
|
Powell Electronics | SLOPE TOP 24X24X12 304SS Min Qty: 1 | 11 |
|
$1,412.0800 / $1,651.0500 | Buy Now |
|
Master Electronics | Metal Box - Hinged Door, Slanted Top - 679in² (4381cm²) - 28.300" L x 24.000" W x 12.000" H - Metal/Stainless Steel - Natural. RoHS: Compliant | 16 Factory Stock |
|
$1,409.7700 / $1,489.9500 | Buy Now |
Part Details for ST242412SS
ST242412SS CAD Models
ST242412SS Part Data Attributes
|
ST242412SS
Hammond Manufacturing
Buy Now
|
Compare Parts:
ST242412SS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing | |
Samacsys Modified On | 2023-01-12 22:20:37 |