Part Details for ST230S04P1V by International Rectifier
Overview of ST230S04P1V by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ST230S04P1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PHASE CONTROL THYRISTOR Silicon Controlled Rectifier, 360A I(T)RMS, 230000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB RoHS: Compliant |
|
|
RFQ |
Part Details for ST230S04P1V
ST230S04P1V CAD Models
ST230S04P1V Part Data Attributes
|
ST230S04P1V
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST230S04P1V
International Rectifier
Silicon Controlled Rectifier, 360A I(T)RMS, 230000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB, HERMETIC SEALED, METAL, TO-93, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-93 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 4800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 360 A | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |