Part Details for ST223C04CEL0L by Vishay Intertechnologies
Overview of ST223C04CEL0L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Part Details for ST223C04CEL0L
ST223C04CEL0L CAD Models
ST223C04CEL0L Part Data Attributes
|
ST223C04CEL0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST223C04CEL0L
Vishay Intertechnologies
Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, ROHS COMPLIANT, METAL, APUK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MXDB-X3 | |
Pin Count | 3 | |
Manufacturer Package Code | A-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-MXDB-X3 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 6130 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 390000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 745 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |