Part Details for ST2210-400-10BK by Panduit Corp
Overview of ST2210-400-10BK by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2210-400-10BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST2210-400-10BK-ND
|
DigiKey | TAPE MASTIC BLACK 4"X3.3YDS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$81.0772 / $91.5400 | Buy Now |
DISTI #
ST2210-400-10BK
|
Avnet Americas | Tape Mastic Black Vinyl 102mm Wide 3m Long Roll - Boxed Product (Development Kits) (Alt: ST2210-400-10BK) Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
$60.5900 | Buy Now |
DISTI #
644-ST2210-400-10BK
|
Mouser Electronics | Adhesive Tapes Vinyl Mastic | 0 |
|
$83.6800 / $88.9000 | Order Now |
DISTI #
PANST2210-400-10BK
|
Heilind Electronics | VINYL MASTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 490 Factory Stock |
|
$69.0500 / $80.5400 | Buy Now |
DISTI #
ST2210-400-10BK
|
Avnet Americas | Tape Mastic Black Vinyl 102mm Wide 3m Long Roll - Boxed Product (Development Kits) (Alt: ST2210-400-10BK) Min Qty: 10 Package Multiple: 1 Container: Box | 0 |
|
$60.5900 | Buy Now |
DISTI #
000000000006240165
|
Sager | Adhesive Tapes Vinyl Mastic Min Qty: 10 | 0 |
|
$63.1600 / $66.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 490 Factory Stock |
|
$69.0500 / $80.5400 | Buy Now |