Part Details for ST212D02 by E-Switch Inc
Overview of ST212D02 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST212D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0796
|
Newark | Ea Rohs Compliant: Yes |E-Switch ST212D02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
141-ST212D02-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9515 | Buy Now |
DISTI #
612-ST212D02
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$4.8100 | Order Now |