Part Details for ST2100C30R2 by International Rectifier
Overview of ST2100C30R2 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST2100C30R2
ST2100C30R2 CAD Models
ST2100C30R2 Part Data Attributes
|
ST2100C30R2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST2100C30R2
International Rectifier
Silicon Controlled Rectifier, 3850A I(T)RMS, 1770000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element, RPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 29000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1770000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3850 A | |
Repetitive Peak Off-state Leakage Current-Max | 250000 µA | |
Repetitive Peak Off-state Voltage | 3000 V | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for ST2100C30R2
This table gives cross-reference parts and alternative options found for ST2100C30R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2100C30R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2100C30R2PBF | Silicon Controlled Rectifier, 3850A I(T)RMS, 3000V V(DRM), 3000V V(RRM), 1 Element, RPUK-2 | International Rectifier | ST2100C30R2 vs ST2100C30R2PBF |