Part Details for ST2100C30R0 by International Rectifier
Overview of ST2100C30R0 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for ST2100C30R0
ST2100C30R0 CAD Models
ST2100C30R0 Part Data Attributes:
|
ST2100C30R0
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST2100C30R0
International Rectifier
Silicon Controlled Rectifier, 3850A I(T)RMS, 1770000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element, RPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 250 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 29000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1770000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3850 A | |
Repetitive Peak Off-state Leakage Current-Max | 250000 µA | |
Repetitive Peak Off-state Voltage | 3000 V | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |