Part Details for ST207EAPR by STMicroelectronics
Overview of ST207EAPR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ST207EAPR
ST207EAPR CAD Models
ST207EAPR Part Data Attributes
|
ST207EAPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST207EAPR
STMicroelectronics
TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 5.3 mm |
Alternate Parts for ST207EAPR
This table gives cross-reference parts and alternative options found for ST207EAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST207EAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX209EWG-T | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | ST207EAPR vs MAX209EWG-T |
MAX236CWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | ST207EAPR vs MAX236CWG+T |
MAX206EWG | Line Driver, 3 Func, 4 Driver, CMOS, PDSO24, SO-24 | Rochester Electronics LLC | ST207EAPR vs MAX206EWG |
ADM209ARSZ | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver | Analog Devices Inc | ST207EAPR vs ADM209ARSZ |
HIN236CB | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | ST207EAPR vs HIN236CB |
MAX207IDBRG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | ST207EAPR vs MAX207IDBRG4 |
AD8324JRQZ-REEL7 | 3.3 V DOCSIS 2.0 Upstream Cable Line Driver | Analog Devices Inc | ST207EAPR vs AD8324JRQZ-REEL7 |
HIN207ACA-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | ST207EAPR vs HIN207ACA-T |
ST207EHCPR | TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24 | STMicroelectronics | ST207EAPR vs ST207EHCPR |
MAX208CDWE4 | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 24-SOIC 0 to 70 | Texas Instruments | ST207EAPR vs MAX208CDWE4 |