Part Details for ST202M-K2 by ABB Low Voltage Products and Systems
Overview of ST202M-K2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9775
|
Newark | Mcb St200M 2P K 2A Ul1077 Rohs Compliant: Yes |Abb ST202M-K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1400 / $96.1100 | Buy Now |
DISTI #
71602161
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 2A | ABB ST202M-K2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 102 |
|
$65.0200 / $81.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, 2-P, 20A/480V, K, 480Y/277VAC, 10KAIC, UL1077 Recognized, DIN Mount RoHS: Compliant |
18 In Stock |
|
$62.8000 / $80.8700 | Buy Now |
DISTI #
84020795
|
Verical | ST202M-K2 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 17 |
|
$87.6200 / $105.1310 | Buy Now |
|
Master Electronics | Circuit Breaker, 2-P, 20A/480V, K, 480Y/277VAC, 10KAIC, UL1077 Recognized, DIN Mount RoHS: Compliant |
18 In Stock |
|
$62.8000 / $80.8700 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 2 Pole, 2A | 50 |
|
$200.4600 | Buy Now |