Part Details for ST202M-D16 by ABB Low Voltage Products and Systems
Overview of ST202M-D16 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202M-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9751
|
Newark | Mcb St200M 2P D 16A Ul1077 Rohs Compliant: Yes |Abb ST202M-D16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4400 / $88.0600 | Buy Now |
DISTI #
71602137
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, D Curve, 2 Pole, 16A | ABB ST202M-D16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$67.4700 / $84.3400 | Buy Now |
|
Onlinecomponents.com | IEC Supplementary Protector, 16 A, 277/480V AC, 2 Pole, DIN Rail Mounting Style, EP60 Series RoHS: Compliant | 0 |
|
$57.3100 / $77.0700 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, D Curve, 2 Pole, 16A | 15 |
|
$211.5600 | Buy Now |