Part Details for ST202012SS by Hammond Manufacturing
Overview of ST202012SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST202012SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3686
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:305Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond ST202012SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,159.1100 / $1,185.2300 | Buy Now |
DISTI #
3937-ST202012SS-ND
|
DigiKey | BOX S STL NATURAL 24.3"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$2,220.2910 / $2,596.0400 | Buy Now |
DISTI #
ST202012SS-ND
|
DigiKey | BOX S STL NATURAL 24.3"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$1,114.5400 / $1,140.2600 | Buy Now |
DISTI #
546-ST202012SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Slope Top Encl. - 20 x 20 x 12 - 304 SS RoHS: Compliant | 0 |
|
$1,114.5300 / $1,139.5100 | Order Now |
DISTI #
71584537
|
RS | Enclosure, Wallmount, Sloped Top, NEMA 4X, Stainless, Hinge, 24.35x20x12 | Hammond Manufacturing ST202012SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,151.0400 | RFQ |
|
Onlinecomponents.com | electrical enclosure - NEMA 4 sloped top RoHS: Compliant | 5 Factory Stock |
|
$1,215.6000 / $1,307.0400 | Buy Now |
|
Powell Electronics | SLOPE TOP 20X20X12 304SS Min Qty: 1 | 3 |
|
$1,221.1600 / $1,427.8200 | Buy Now |
|
Master Electronics | electrical enclosure - NEMA 4 sloped top RoHS: Compliant | 5 Factory Stock |
|
$1,215.6000 / $1,307.0400 | Buy Now |