Part Details for ST201M-K63 by ABB Low Voltage Products and Systems
Overview of ST201M-K63 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST201M-K63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9647
|
Newark | Mcb St200M 1P K 63A Ul1077 Rohs Compliant: Yes |Abb ST201M-K63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3900 / $52.0300 | Buy Now |
DISTI #
71601870
|
RS | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 1 Pole, 63A | ABB ST201M-K63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$36.5300 / $45.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2200 / $42.6000 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, DIN Rail Mount, K Curve, 1 Pole, 63A | 0 |
|
$175.7200 | Buy Now |
DISTI #
ST201M-K63
|
Relay Specialties | ABB CIRCUIT BREAKER Min Qty: 1 | 17 |
|
RFQ |