-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2718
|
Newark | Dc-Dc Converters |Stmicroelectronics ST1S12G18R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH7141
|
Newark | Dc/Dc Conv, Buck, 1.7Mhz, 125Deg C, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:5Pins, Output Current:700Ma, Switching Frequency:1.7Mhz, Operating Rohs Compliant: Yes |Stmicroelectronics ST1S12G18R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4890 / $1.1500 | Buy Now |
DISTI #
497-ST1S12G18RCT-ND
|
DigiKey | IC REG BUCK 1.8V 700MA TSOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13973 In Stock |
|
$0.4501 / $1.1600 | Buy Now |
DISTI #
ST1S12G18R
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ST1S12G18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4857 / $0.5066 | Buy Now |
DISTI #
511-ST1S12G18R
|
Mouser Electronics | Switching Voltage Regulators STEP-DOWN SWITCH REG W/ENABLE 1.7MHZ RoHS: Compliant | 2965 |
|
$0.4540 / $1.1500 | Buy Now |
|
STMicroelectronics | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L RoHS: Compliant Min Qty: 1 | 2965 |
|
$0.6400 / $1.1300 | Buy Now |
|
Future Electronics | TSOT23-5L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Ameya Holding Limited | ST Series 5.5 V 2.08 MHz Buck Surface Mount Switching Regulator - TSOT-23-5 | 16938 |
|
RFQ | |
DISTI #
ST1S12G18R
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R (Alt: ST1S12G18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
ST1S12G18R
|
EBV Elektronik | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R (Alt: ST1S12G18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S12G18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S12G18R
STMicroelectronics
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2080 kHz | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ST1S12G18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S12G18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S12GR | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | ST1S12G18R vs ST1S12GR |