-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2898
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics ST1S09IPUR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3085 |
|
$1.2000 / $2.2800 | Buy Now |
DISTI #
57P2712
|
Newark | Dc-Dc Converters |Stmicroelectronics ST1S09IPUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
45Y8127
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800Mv-5Vout, 2Aout, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics ST1S09IPUR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9210 / $0.9390 | Buy Now |
DISTI #
497-6903-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7622 In Stock |
|
$0.8440 / $1.9200 | Buy Now |
DISTI #
ST1S09IPUR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin DFN T/R - Tape and Reel (Alt: ST1S09IPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8967 / $0.9353 | Buy Now |
DISTI #
511-ST1S09IPUR
|
Mouser Electronics | Switching Voltage Regulators 2A 1.5 MHz PWM Step Down Switch Reg RoHS: Compliant | 2648 |
|
$0.8990 / $2.0000 | Buy Now |
|
STMicroelectronics | 2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification RoHS: Compliant Min Qty: 1 | 1648 |
|
$1.1700 / $1.9600 | Buy Now |
|
Future Electronics | ST1S09 Series 2 A 1.5 MHz PWM Step Down Switching Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Future Electronics | ST1S09 Series 2 A 1.5 MHz PWM Step Down Switching Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
DISTI #
ST1S09IPUR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin DFN T/R - Tape and Reel (Alt: ST1S09IPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8967 / $0.9353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S09IPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S09IPUR
STMicroelectronics
2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ST1S09IPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S09IPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S09PU | 3.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S09IPUR vs ST1S09PU |
ST1S09IPU | 3.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S09IPUR vs ST1S09IPU |
ST1S09PUR | 2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification | STMicroelectronics | ST1S09IPUR vs ST1S09PUR |