-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 mA nano-quiescent synchronous step-down converter with digital voltage selection and Power Good
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9330
|
Newark | Buck Regulators |Stmicroelectronics ST1PS01EJR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
99AC9657
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:400Ma, Ic Case/Package:Flip-Chiprohs Compliant: Yes |Stmicroelectronics ST1PS01EJR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-18334-1-ND
|
DigiKey | IC REG BUCK 1.8V 400MA 8FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19256 In Stock |
|
$0.9075 / $1.5200 | Buy Now |
DISTI #
ST1PS01EJR
|
Avnet Americas | DC/DC Switching Regulator, Selectable, Buck (Step Down), 1 Output, 1.8 V/2.7 V/3 V/3.3 V/400 mA, 2 MHz, 8 Pins, Flip-Chip - Tape and Reel (Alt: ST1PS01EJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0382 | Buy Now |
DISTI #
511-ST1PS01EJR
|
Mouser Electronics | Switching Voltage Regulators 400 mA nano-quiescent synchronous step-down converter digital volt selection & P RoHS: Compliant | 17446 |
|
$0.9070 / $1.4800 | Buy Now |
|
STMicroelectronics | 400 mA nano-quiescent synchronous step-down converter with digital voltage selection and Power Good RoHS: Compliant Min Qty: 1 | 17446 |
|
$0.8900 / $1.4500 | Buy Now |
|
Future Electronics | 400mA Nano-Quiescent Synchronous step-down converter with digital voltage select RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | 400mA Nano-Quiescent Synchronous step-down converter with digital voltage select RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8900 / $1.2100 | Buy Now |
DISTI #
ST1PS01EJR
|
Avnet Americas | DC/DC Switching Regulator, Selectable, Buck (Step Down), 1 Output, 1.8 V/2.7 V/3 V/3.3 V/400 mA, 2 MHz, 8 Pins, Flip-Chip - Tape and Reel (Alt: ST1PS01EJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0382 | Buy Now |
DISTI #
ST1PS01EJR
|
Avnet Silica | DC/DC Switching Regulator, Selectable, Buck (Step Down), 1 Output, 1.8 V/2.7 V/3 V/3.3 V/400 mA, 2 MHz, 8 Pins, Flip-Chip (Alt: ST1PS01EJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1PS01EJR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1PS01EJR
STMicroelectronics
400 mA nano-quiescent synchronous step-down converter with digital voltage selection and Power Good
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |