-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA ultra low drop, high PSRR voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15439-1-ND
|
DigiKey | IC REG LINEAR 1.2V 800MA 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$0.2983 / $0.8900 | Buy Now |
DISTI #
ST1L08SPU12R
|
Avnet Americas | LDO Regulator Pos 1.2V 0.8A 8-Pin DFN T/R - Tape and Reel (Alt: ST1L08SPU12R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 8543 Factory Stock |
|
$0.3296 / $0.3438 | Buy Now |
DISTI #
511-ST1L08SPU12R
|
Mouser Electronics | LDO Voltage Regulators 800 mA ultra low drop, high PSRR volt regulator RoHS: Compliant | 5058 |
|
$0.2950 / $0.7800 | Buy Now |
|
STMicroelectronics | 800 mA ultra low drop, high PSRR voltage regulator RoHS: Compliant Min Qty: 1 | 5058 |
|
$0.4400 / $0.7600 | Buy Now |
|
Future Electronics | ST1L08 Series 1 to 5.5 V 800 mA SMT Low Dropout Voltage Regulator - DFN-8 (2x3) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 150Cut Tape/Mini-Reel |
|
$0.3000 / $0.4050 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, PDSO8 | 14685 |
|
$0.2324 / $0.6639 | Buy Now |
|
Rochester Electronics | ST1L08 - 800 mA Ultra low drop high PSRR vreg RoHS: Compliant Status: Active Min Qty: 1 | 8543 |
|
$0.3075 / $0.3618 | Buy Now |
DISTI #
ST1L08SPU12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.8A, DFN8, SMD Min Qty: 1 | 0 |
|
$0.3990 / $0.8550 | RFQ |
DISTI #
ST1L08SPU12R
|
Avnet Silica | (Alt: ST1L08SPU12R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST1L08SPU12R
|
EBV Elektronik | (Alt: ST1L08SPU12R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1L08SPU12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1L08SPU12R
STMicroelectronics
800 mA ultra low drop, high PSRR voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Load Regulation-Max | 0.02397% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 2 mm |