-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low quiescent BiCMOS voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9327
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ST1L05CPU33R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.5080 | Buy Now |
DISTI #
69AH2896
|
Newark | Ldo, Fixed, 3.3V, 1.3A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics ST1L05CPU33R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1127 |
|
$0.5950 / $1.2700 | Buy Now |
DISTI #
76R1021
|
Newark | Linear Vr |Stmicroelectronics ST1L05CPU33R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10617-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.3A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6947 In Stock |
|
$0.4650 / $1.2000 | Buy Now |
DISTI #
ST1L05CPU33R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 5.5 V, Single Output, 300 mV Drop, 3.3 V, 1.3 A, 6 Pins, DFN-EP - Tape and Reel (Alt: ST1L05CPU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4867 / $0.5077 | Buy Now |
DISTI #
511-ST1L05CPU33R
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent BiCMOS Voltage Regulator RoHS: Compliant | 3649 |
|
$0.4490 / $0.9400 | Buy Now |
DISTI #
V36:1790_06557248
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.3A 6-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2247 | Americas - 9000 |
|
$0.3482 / $0.4454 | Buy Now |
DISTI #
V72:2272_06557248
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.3A 6-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 777 |
|
$0.4613 / $0.6658 | Buy Now |
|
STMicroelectronics | Very low quiescent BiCMOS voltage regulator RoHS: Compliant Min Qty: 1 | 614 |
|
$0.5600 / $0.9200 | Buy Now |
|
Future Electronics | ST1L05 Series 1.3 A 3.3 V Fixed Output LDO BICMOS Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1L05CPU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1L05CPU33R
STMicroelectronics
Very low quiescent BiCMOS voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ST1L05CPU33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1L05CPU33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP565MN33T2G | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | ST1L05CPU33R vs NCP565MN33T2G |
NCP5661MN33T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | ST1L05CPU33R vs NCP5661MN33T2G |