-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low quiescent BiCMOS voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1L05BPUR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4903
|
Newark | Linear Vr |Stmicroelectronics ST1L05BPUR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.4230 | Buy Now |
DISTI #
18AC7781
|
Newark | Ldo, Adj, 1.22V-5.5V, 1.3A, Dfn-6, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4500 / $0.8400 | Buy Now |
DISTI #
497-6829-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.3A 6-DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38273 In Stock |
|
$0.4271 / $1.0200 | Buy Now |
DISTI #
ST1L05BPUR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 3 V to 5.5 V, Single Output, 300 mV Drop, 1.195 V to 1.245 V, 1.3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
18000 |
|
$0.4015 | Buy Now |
DISTI #
511-ST1L05BPUR
|
Mouser Electronics | LDO Voltage Regulators BiCMOS VOLT REG LOW QUIESCENT RoHS: Compliant | 16264 |
|
$0.4270 / $0.7100 | Buy Now |
DISTI #
V36:1790_06557245
|
Arrow Electronics | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2418 | Americas - 12000 |
|
$0.4093 | Buy Now |
DISTI #
V72:2272_06557245
|
Arrow Electronics | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 3 |
|
$0.4382 | Buy Now |
|
STMicroelectronics | Very low quiescent BiCMOS voltage regulator RoHS: Compliant Min Qty: 1 | 16264 |
|
$0.4700 / $0.7000 | Buy Now |
DISTI #
84026312
|
Verical | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 12000 |
|
$0.4093 | Buy Now |
DISTI #
ST1L05BPUR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.22÷5.5V, 1.3A Min Qty: 1 | 0 |
|
$0.4290 / $1.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1L05BPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1L05BPUR
STMicroelectronics
Very low quiescent BiCMOS voltage regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
A good thermal design is crucial. Ensure a large copper area on the PCB for the thermal pad, and use thermal vias to connect to the ground plane. Keep the thermal pad away from other components and avoid routing signals underneath.
Select an input capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. A 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric is a good starting point. Ensure the capacitor is rated for the input voltage and can handle the maximum input current.
A low-ESR ceramic capacitor with a value between 4.7uF to 10uF is recommended. The output capacitor should be rated for the output voltage and be able to handle the maximum output current. A 10uF X5R or X7R ceramic capacitor is a good choice.
Ensure the input and output capacitors are properly selected and placed close to the device. Use a low-ESR capacitor for the output, and avoid using electrolytic capacitors. Keep the PCB layout clean and avoid long traces. Add a 1uF to 10uF ceramic capacitor between the VIN and GND pins to improve stability.
The maximum ambient temperature for the ST1L05BPUR is 125°C. However, the device can operate up to 150°C with derating. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.