Part Details for ST1900C46R3 by International Rectifier
Results Overview of ST1900C46R3 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1900C46R3 Information
ST1900C46R3 by International Rectifier is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for ST1900C46R3
ST1900C46R3 CAD Models
ST1900C46R3 Part Data Attributes
|
ST1900C46R3
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST1900C46R3
International Rectifier
Silicon Controlled Rectifier, 3500A I(T)RMS, 1600000mA I(T), 4600V V(DRM), 4600V V(RRM), 1 Element, RPUK-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 28000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3500 A | |
Repetitive Peak Off-state Leakage Current-Max | 250000 µA | |
Repetitive Peak Off-state Voltage | 4600 V | |
Repetitive Peak Reverse Voltage | 4600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |