Part Details for ST18A/11N468/21N409/1500MM by HUBER+SUHNER
Overview of ST18A/11N468/21N409/1500MM by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18A/11N468/21N409/1500MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6658
|
Newark | Rf Cable Assembly, N Plug-N Jack, 1.5M, Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Sucotest 18, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Colour:Blue, Product Rohs Compliant: Yes |Huber+Suhner ST18A/11N468/21N409/1500MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.0200 / $516.7400 | Buy Now |
DISTI #
3628-ST18A/11N468/21N409/1500MM-ND
|
DigiKey | CBL ASSY NTYPE JAC-PLG 59.1" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$506.7200 | Buy Now |
DISTI #
455-ST18ANMNF1500MM
|
Mouser Electronics | RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 1.5m length, with straight N male and N female connectors, for heavy duty, outdoor and harsh environment measurements | 0 |
|
$492.7000 / $496.8500 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 18 GHz - 1500mm RoHS: Compliant | 0 |
|
$442.9300 / $477.9100 | Buy Now |