Part Details for ST1802FX by STMicroelectronics
Results Overview of ST1802FX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1802FX Information
ST1802FX by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ST1802FX
ST1802FX CAD Models
ST1802FX Part Data Attributes
|
ST1802FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1802FX
STMicroelectronics
10A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218FX, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOWATT218FX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST1802FX
This table gives cross-reference parts and alternative options found for ST1802FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1802FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDT3726 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | ST1802FX vs SDT3726 |
ST1803DHI | STMicroelectronics | Check for Price | 10A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN | ST1802FX vs ST1803DHI |
SGSF424 | STMicroelectronics | Check for Price | 4A, 600V, NPN, Si, POWER TRANSISTOR, TO-218 | ST1802FX vs SGSF424 |
SDT3703 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | ST1802FX vs SDT3703 |
SDT3733 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | ST1802FX vs SDT3733 |
SGSIF461 | STMicroelectronics | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | ST1802FX vs SGSIF461 |
S2000 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 8 A, 700 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | ST1802FX vs S2000 |
T6W80HFX | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN | ST1802FX vs T6W80HFX |
T2V80HFX | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ST1802FX vs T2V80HFX |
SGSF323 | STMicroelectronics | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ST1802FX vs SGSF323 |
ST1802FX Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST1802FX is -40°C to 125°C.
-
To ensure reliable communication, make sure to follow the recommended PCB layout guidelines, use a common ground plane, and add decoupling capacitors to reduce noise and electromagnetic interference (EMI).
-
The ST1802FX supports a maximum data transfer rate of 100 Mbps.
-
Yes, the ST1802FX is suitable for battery-powered devices due to its low power consumption (typically 10 mA) and low standby current (typically 10 μA).
-
The ST1802FX can be configured for half-duplex or full-duplex operation by setting the corresponding pins (e.g., RXEN and TXEN) and using the appropriate control signals (e.g., RTS and CTS).