Part Details for ST18-4-00 by TE Connectivity
Overview of ST18-4-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18-4-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0804
|
Newark | St18-4-00 |Raychem Te Connectivity ST18-4-00 Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9700 | Buy Now |
DISTI #
ST18-4-00-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1900 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8806 | Buy Now |
DISTI #
650-ST18-4-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing ST18-4-00 RoHS: Not Compliant | 1086 |
|
$1.8100 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
50 In Stock |
|
$1.8800 / $2.9000 | Buy Now |
DISTI #
61739055
|
Verical | Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.2318 | Buy Now |
DISTI #
RYCST18-4-00
|
Interstate Connecting Components | 248092-000 4-1191819-5 ST18-4-00 | 0 |
|
$1.5373 / $1.9851 | Buy Now |
DISTI #
000000000001103993
|
Sager | Solder Sleeves & Shield Tubing ST18-4-00 Min Qty: 1900 | 0 |
|
$0.9581 / $1.8600 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
50 In Stock |
|
$1.8800 / $2.9000 | Buy Now |
Part Details for ST18-4-00
ST18-4-00 CAD Models
ST18-4-00 Part Data Attributes:
|
ST18-4-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ST18-4-00
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |