Part Details for ST18-3-55-22-90 by TE Connectivity
Overview of ST18-3-55-22-90 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18-3-55-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2363
|
Newark | St18-3-55-22-90 |Raychem Te Connectivity ST18-3-55-22-90 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
ST18-3-55-22-90-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17/0.2" Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1764 In Stock |
|
$1.6211 / $3.8100 | Buy Now |
DISTI #
650-ST18-3-55-22-90
|
Mouser Electronics | Solder Sleeves & Shield Tubing ST18-3-55-22-90 RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Tin Over Copper |
7075 In Stock |
|
$1.6000 / $2.6600 | Buy Now |
DISTI #
66718131
|
Verical | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Tin Over Copper Min Qty: 33 Package Multiple: 1 | Americas - 97 |
|
$1.9200 | Buy Now |
DISTI #
185652-000
|
TTI | Solder Sleeves & Shield Tubing ST18-3-55-22-90 Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2500 | Buy Now |
DISTI #
RYCST18-3-55-22-90
|
Interstate Connecting Components | 185652-000 3-1191348-3 ST18-3-55-22-90 | 0 |
|
$1.8088 / $1.8358 | Buy Now |
DISTI #
000000000001103992
|
Sager | Solder Sleeves & Shield Tubing ST18-3-55-22-90 Min Qty: 3000 | 0 |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
ST18-3-55-22-90
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 866 |
|
$1.8100 / $2.6250 | Buy Now RFQ |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Tin Over Copper |
7075 In Stock |
|
$1.6000 / $2.6600 | Buy Now |