Part Details for ST17-075-66BU by Panduit Corp
Overview of ST17-075-66BU by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST17-075-66BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST17-075-66BU-ND
|
DigiKey | TAPE ELECTRICAL BLUE 3/4"X22YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3456 / $1.7600 | Buy Now |
DISTI #
ST17-075-66BU
|
Avnet Americas | General Purpose PVC Electrical Tape 20m x 19mm x 0.18mm Blue (Alt: ST17-075-66BU) Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9600 | Buy Now |
DISTI #
644-ST17-075-66BU
|
Mouser Electronics | Adhesive Tapes General Purpose ST17 Blue, .75" x 66' x RoHS: Compliant | 0 |
|
$1.3400 / $1.6600 | Order Now |
DISTI #
73743628
|
RS | Electrical Tape, Blue, PVC, Gen Purpose, .75 | Panduit ST17-075-66BU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.6800 | RFQ |
DISTI #
PANST17-075-66BU
|
Heilind Electronics | GENERAL PURPOSE ST17 BLUE, X .75 66' X | Americas - 0 in Stock |
|
$1.2813 / $1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
79662976
|
Verical | ST17-075-66BU Min Qty: 100 Package Multiple: 100 Date Code: 2404 | Americas - 200 |
|
$1.8200 / $2.1840 | Buy Now |
DISTI #
000000000006077674
|
Sager | Adhesive Tapes General Purpose ST17 Blue, .75 x 66' x Min Qty: 100 | 0 |
|
$1.0100 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
10017629
|
TestEquity LLC | Panduit ST17-075-66BU StrongHold Gen Purpose Electrical Tape, PVC, 600V, .75"x66'L, Blue, 10Roll | 0 |
|
$13.7000 | Buy Now |