Part Details for ST16C552CJ68 by Exar Corporation
Results Overview of ST16C552CJ68 by Exar Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST16C552CJ68 Information
ST16C552CJ68 by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST16C552CJ68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 174 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 40 |
|
$3.2000 / $4.8000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 24 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 19 |
|
$4.5000 / $9.0000 | Buy Now |
|
ComSIT USA | DUAL UART WITH 16-BYTE FIFO AND PARALLEL PRINTER PORT Serial I/O Controller, 2 Channel(s), 0.1875MBp... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for ST16C552CJ68
ST16C552CJ68 CAD Models
ST16C552CJ68 Part Data Attributes
|
ST16C552CJ68
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C552CJ68
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 9 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C552CJ68
This table gives cross-reference parts and alternative options found for ST16C552CJ68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C552CJ68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST16C452CJ68TR-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, LCC-68 | ST16C552CJ68 vs ST16C452CJ68TR-F |
ST16C552IJ68 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | ST16C552CJ68 vs ST16C552IJ68 |
ST16C452CJ68PS | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | ST16C552CJ68 vs ST16C452CJ68PS |