Part Details for ST16C2552IJ44TR-F by MaxLinear Inc
Results Overview of ST16C2552IJ44TR-F by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST16C2552IJ44TR-F Information
ST16C2552IJ44TR-F by MaxLinear Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ST16C2552IJ44TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST16C2552IJ44TR-F-ND
|
DigiKey | IC UART FIFO 16B DUAL 44PLCC Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5014 / $7.6717 | Buy Now |
DISTI #
ST16C2552IJ44TR-F
|
Avnet Americas | 2.97V TO 5.5V DUART WITH 16 BYTE FIFOS - Tape and Reel (Alt: ST16C2552IJ44TR-F) Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.2700 / $7.3700 | Buy Now |
DISTI #
701-ST16C2552IJ44TRF
|
Mouser Electronics | UART Interface IC DUAL UART W/16BYTE FIFO RoHS: Compliant | 466 |
|
$7.3700 / $14.1100 | Buy Now |
|
Future Electronics | ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$6.7100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$8.1600 / $8.7400 | Buy Now |
Part Details for ST16C2552IJ44TR-F
ST16C2552IJ44TR-F CAD Models
ST16C2552IJ44TR-F Part Data Attributes
|
ST16C2552IJ44TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C2552IJ44TR-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IT ALSO OPERATES AT 3.3V AT 30 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT, BYTE, ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C2552IJ44TR-F
This table gives cross-reference parts and alternative options found for ST16C2552IJ44TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C2552IJ44TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST16C2552IJ44TR-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | ST16C2552IJ44TR-F vs ST16C2552IJ44TR-F |