-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST165D00 by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3980
|
Newark | Toggle Switch, Spdt, 20A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumin... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
EG4818-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
635 In Stock |
|
$4.6097 / $6.8700 | Buy Now |
DISTI #
612-ST165D00
|
Mouser Electronics | Toggle Switches 20A 125VAC Screw On-Off-On 1 Pole RoHS: Compliant | 832 |
|
$4.3600 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST165D00
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
ST165D00
E-Switch Inc
Toggle Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |