Part Details for ST16301S2 by STMicroelectronics
Overview of ST16301S2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ST16301S2
ST16301S2 CAD Models
ST16301S2 Part Data Attributes
|
ST16301S2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST16301S2
STMicroelectronics
IC,MICROCONTROLLER,8-BIT,ST16 CPU,CMOS,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | ST16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Code | FBGA | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3072 | |
ROM Programmability | MROM | |
Speed | 5 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |