Part Details for ST161D10 by E-Switch Inc
Overview of ST161D10 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST161D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7441
|
Newark | Ea Rohs Compliant: Yes |E-Switch ST161D10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.2300 | Buy Now |
DISTI #
ST161D10-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4560 | Buy Now |
DISTI #
612-ST161D10
|
Mouser Electronics | Toggle Switches 20A 125VAC Screw Off-On 1 Pole | 0 |
|
$3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$2.8900 | Buy Now |