Part Details for ST16045 by STMicroelectronics
Overview of ST16045 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8206
|
Newark | Rf Power |Stmicroelectronics ST16045 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ST16045-ND
|
DigiKey | RF MOSFET LDMOS A2 Min Qty: 160 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6056 | Buy Now |
DISTI #
ST16045
|
Avnet Americas | Transistor RF Power FET N-Channel LDMOS 65V 1.7GHz 3-Pin A2 T/R - Tape and Reel (Alt: ST16045) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$61.4075 / $78.3475 | Buy Now |
DISTI #
511-ST16045
|
Mouser Electronics | RF MOSFET Transistors 45 W, 28 V, 0.7 to 1.7 GHz RF Power LDMOS transistor RoHS: Compliant | 0 |
|
$53.9000 | Order Now |
|
STMicroelectronics | 45 W, 28 V, 0.7 to 1.7 GHz RF Power LDMOS transistor Min Qty: 1 | 0 |
|
$51.8800 / $67.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 | 0 |
|
$51.6500 | Buy Now |
|
Ameya Holding Limited | 157118 |
|
RFQ | ||
DISTI #
ST16045
|
Avnet Silica | (Alt: ST16045) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST16045
|
EBV Elektronik | (Alt: ST16045) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ST16045
ST16045 CAD Models
ST16045 Part Data Attributes:
|
ST16045
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST16045
STMicroelectronics
45 W, 28 V, 0.7 to 1.7 GHz RF Power LDMOS transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |