There are no models available for this part yet.
Overview of ST1560 by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST1560 by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-ST1560-ND
|
DigiKey | DIODE SCHOTTKY 60V TO220AC Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
940 In Stock |
|
$0.3402 | Buy Now | |
DISTI #
ST1560-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 15A, TO220AC, Ufmax: 650mV Min Qty: 1 | 0 |
|
$0.3630 / $0.7430 | RFQ |
CAD Models for ST1560 by SMC Diode Solutions
Related Parts for ST1560
-
SS24Rectifier Diodes
-
UUG2D470MNQ1MSFixed Capacitors
-
ST04-16F1-5053Transient Suppressors
-
STB45NF06Power Field-Effect Transistors
-
ST72F321AR7T6Microcontrollers
-
STBB1-APURSwitching Regulator or Controllers
-
SST4403T116Small Signal Bipolar Transistors
-
502380-1000Headers and Edge Type Connectors
-
PA52Operational Amplifiers