-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN Power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7806
|
Newark | Transistor, Npn, 750V, 12A, Isowatt218Fx, Transistor Polarity:Npn, Collector Emitter Voltage Max:750V, Continuous Collector Current:12A, Power Dissipation:62W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ST1510FX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
497-ST1510FX-ND
|
DigiKey | TRANS NPN 750V 12A ISOWATT-218FX Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3976 / $2.9900 | Buy Now |
DISTI #
ST1510FX
|
Avnet Americas | Trans GP BJT NPN 750V 12A 3-Pin(3+Tab) ISOWATT218FX Tube - Rail/Tube (Alt: ST1510FX) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4591 / $1.6604 | Buy Now |
DISTI #
511-ST1510FX
|
Mouser Electronics | Bipolar Transistors - BJT Hi Vltg FAST SWITCH NPN Pwr TRANSISTOR RoHS: Compliant | 18 |
|
$1.3900 / $2.9900 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN Power transistor RoHS: Compliant Min Qty: 1 | 18 |
|
$1.8700 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 | 0 |
|
$1.4400 | Buy Now |
DISTI #
ST1510FX
|
TME | Transistor: NPN, bipolar, 1.5kV, 12A, 62W, TO3PF Min Qty: 1 | 0 |
|
$1.8300 / $2.7500 | RFQ |
|
Ameya Holding Limited | NPN TRANS.750V 12A ISOWATT218FX RoHSconf | 18 |
|
RFQ | |
DISTI #
ST1510FX
|
Avnet Silica | Trans GP BJT NPN 750V 12A 3-Pin(3+Tab) ISOWATT218FX Tube (Alt: ST1510FX) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST1510FX
|
EBV Elektronik | Trans GP BJT NPN 750V 12A 3-Pin(3+Tab) ISOWATT218FX Tube (Alt: ST1510FX) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1510FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1510FX
STMicroelectronics
High voltage fast-switching NPN Power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, ISOWATT218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 750 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6.5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |