There are no models available for this part yet.
Overview of ST15-2424S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
CAD Models for ST15-2424S by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for ST15-2424S by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P5
|
Length
|
50.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Output Voltage-Max
|
24.48 V
|
Output Voltage-Min
|
23.52 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
10.16 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|