Part Details for ST1336 by STMicroelectronics
Overview of ST1336 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ST1336
ST1336 CAD Models
ST1336 Part Data Attributes
|
ST1336
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1336
STMicroelectronics
34X8 EEPROM 5V, UUC5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | X-XUUC-N5 | |
Memory Density | 272 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 34 words | |
Number of Words Code | 34 | |
Operating Mode | SYNCHRONOUS | |
Organization | 34X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ST1336
This table gives cross-reference parts and alternative options found for ST1336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1336-W4/XXYY | 34X8 I2C/2-WIRE SERIAL EEPROM, UUC5, WAFER-5 | STMicroelectronics | ST1336 vs ST1336-W4/XXYY |