Part Details for ST1335DW4/XXYY by STMicroelectronics
Overview of ST1335DW4/XXYY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ST1335DW4/XXYY
ST1335DW4/XXYY CAD Models
ST1335DW4/XXYY Part Data Attributes:
|
ST1335DW4/XXYY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1335DW4/XXYY
STMicroelectronics
34X8 EEPROM 5V CARD, UUC5, WAFER-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | X-XUUC-N5 | |
Memory Density | 272 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 34 words | |
Number of Words Code | 34 | |
Operating Mode | SYNCHRONOUS | |
Organization | 34X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ST1335DW4/XXYY
This table gives cross-reference parts and alternative options found for ST1335DW4/XXYY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1335DW4/XXYY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1335-W2/XXYY | 34X8 I2C/2-WIRE SERIAL EEPROM, UUC5, WAFER-5 | STMicroelectronics | ST1335DW4/XXYY vs ST1335-W2/XXYY |
ST1335 | 34X8 EEPROM 5V, UUC5 | STMicroelectronics | ST1335DW4/XXYY vs ST1335 |