Part Details for ST1335-W2/XXYY by STMicroelectronics
Overview of ST1335-W2/XXYY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1335-W2/XXYY
ST1335-W2/XXYY CAD Models
ST1335-W2/XXYY Part Data Attributes
|
ST1335-W2/XXYY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1335-W2/XXYY
STMicroelectronics
34X8 I2C/2-WIRE SERIAL EEPROM, UUC5, WAFER-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | WAFER | |
Package Description | WAFER-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | X-XUUC-N5 | |
Memory Density | 272 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 34 words | |
Number of Words Code | 34 | |
Operating Mode | SYNCHRONOUS | |
Organization | 34X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for ST1335-W2/XXYY
This table gives cross-reference parts and alternative options found for ST1335-W2/XXYY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1335-W2/XXYY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1335 | 34X8 EEPROM 5V, UUC5 | STMicroelectronics | ST1335-W2/XXYY vs ST1335 |
ST1335DW4/XXYY | 34X8 EEPROM 5V CARD, UUC5, WAFER-5 | STMicroelectronics | ST1335-W2/XXYY vs ST1335DW4/XXYY |