-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST13007DFP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12231-ND
|
DigiKey | TRANS NPN 400V 8A TO-220FP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
169 In Stock |
|
$0.8755 / $2.0300 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 17 |
|
$0.8000 / $1.7300 | Buy Now |
DISTI #
ST13007DFP
|
Avnet Silica | Trans GP BJT NPN 700V 8A 3Pin TO220FP Tube (Alt: ST13007DFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST13007DFP
|
EBV Elektronik | Trans GP BJT NPN 700V 8A 3Pin TO220FP Tube (Alt: ST13007DFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST13007DFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13007DFP
STMicroelectronics
High voltage fast-switching NPN power transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ST13007DFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13007DFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUJ105A,127 | WeEn Semiconductor Co Ltd | $0.1992 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | ST13007DFP vs BUJ105A,127 |
BUJ105AB,118 | WeEn Semiconductor Co Ltd | $0.2388 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 | ST13007DFP vs BUJ105AB,118 |
BUJ105AD,118 | WeEn Semiconductor Co Ltd | $0.2307 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | ST13007DFP vs BUJ105AD,118 |
BUJ105AD | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | ST13007DFP vs BUJ105AD |
BUJ105AX | NXP Semiconductors | Check for Price | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, FULL PACK-3, BIP General Purpose Power | ST13007DFP vs BUJ105AX |
934055527127 | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | ST13007DFP vs 934055527127 |
BUJ105A | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | ST13007DFP vs BUJ105A |
BUJD105AD | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, SC-63, DPAK-3 | ST13007DFP vs BUJD105AD |
STB13007DT4 | STMicroelectronics | $1.2003 | High voltage fast-switching NPN power transistor | ST13007DFP vs STB13007DT4 |