Part Details for ST13003N by STMicroelectronics
Overview of ST13003N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ST13003N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10071-ND
|
DigiKey | TRANS NPN 400V 1A SOT32-3 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
347 In Stock |
|
$2.0053 / $2.9500 | Buy Now |
Part Details for ST13003N
ST13003N CAD Models
ST13003N Part Data Attributes
|
ST13003N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13003N
STMicroelectronics
1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST13003N
This table gives cross-reference parts and alternative options found for ST13003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA, CASE 77-09, 3 PIN | onsemi | ST13003N vs MJE13002 |
2SC2534 | TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | ST13003N vs 2SC2534 |
MJE13003A-BP | Power Bipolar Transistor, 1.5A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | ST13003N vs MJE13003A-BP |
BUW85 | TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | ST13003N vs BUW85 |
ST13003-B | 1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | STMicroelectronics | ST13003N vs ST13003-B |
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | ST13003N vs MJE13002 |
ST13003 | High voltage fast-switching NPN power transistor | STMicroelectronics | ST13003N vs ST13003 |
BUW84 | TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | ST13003N vs BUW84 |
BUX87 | 0.5A, 450V, NPN, Si, POWER TRANSISTOR, TO-126 | NXP Semiconductors | ST13003N vs BUX87 |
MJE13003A | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | ST13003N vs MJE13003A |