Part Details for ST1251 by Fairview Microwave Inc
Overview of ST1251 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4873
|
Newark | Mini Smp Female (Jack) Termination (Load) 0.25 Watts To 12 Ghz, Gold Plated Beryllium Copper, 1.35 Vswr Rohs Compliant: Yes |Fairview Microwave ST1251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$229.6700 / $278.6700 | Buy Now |
DISTI #
5328-ST1251-ND
|
DigiKey | TERM JACK MINI SMP 1.35 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$237.9700 | Buy Now |
DISTI #
74898256
|
RS | Mini SMP Female (Jack) Termination (Load) 0.25 Watts To 12 GHz, Gold Plated Ber | Fairview Microwave ST1251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$214.4500 / $233.1000 | RFQ |
|
Onlinecomponents.com | Mini SMP Female (Jack) Termination (Load) 0.25 Watts To 12 GHz, Gold Plated Beryllium Copper, 1.35 VSWR | 0 |
|
$206.7000 / $222.0100 | Buy Now |
DISTI #
77729010
|
Verical | Conn Mini-SMP 0Hz to 12GHz 50Ohm RA Panel Mount F Gold Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$185.5900 / $231.9900 | Buy Now |
DISTI #
ST1251
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: Mini SMP, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 0.25 Watt. Mini SMP Female (Jack) Termination (Load) 0.25 Watts To 12 GHz, Gold Plated Beryllium Copper, 1.35 VSWR, RF load / termination (also known as a dummy load) part number ST1251 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with Mini SMP connector. This Mini SMP RF load is a female gender and has no chain. Mini SMP female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 12 GHz. Dummy load / RF termination part number ST1251 has a maximum VSWR of 1.35:1. Additional female Mini SMP RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 59 |
|
$213.4300 / $231.9900 | Buy Now |