Part Details for ST1228-30-502-A by Amphenol Corporation
Results Overview of ST1228-30-502-A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1228-30-502-A Information
ST1228-30-502-A by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) | |
CLC502AJE | Rochester Electronics LLC | CLC502 - OP Amp, General Purpose | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for ST1228-30-502-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-ST1228-30-502-A
|
Mouser Electronics | Antennas Multi Band External RF Antenna WiFi ANT 2400-2500 / 5150-5825 / 5925-7125 MHz 1 Watt RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
ST1228-30-502-A
|
Avnet Abacus | (Alt: ST1228-30-502-A) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |