Part Details for ST121HDBTPW by StarTech
Overview of ST121HDBTPW by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST121HDBTPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014849
|
RS | HDMI Over CAT6 Extender - 330 ft. (100 m) - 4K & 1080p - HDMI | StarTech.com ST121HDBTPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$638.6000 / $679.3600 | Buy Now |
|
NAC | HDMI Over CAT5 Extender TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$487.5000 | Buy Now |
|
Neutron USA | StarTech.com HDMI Over CAT5e / CAT6 Extender with Power Over Cable - 330 ft (100m) | 50 |
|
$465.0000 | Buy Now |
Part Details for ST121HDBTPW
ST121HDBTPW CAD Models
ST121HDBTPW Part Data Attributes
|
ST121HDBTPW
StarTech
Buy Now
|
Compare Parts:
ST121HDBTPW
StarTech
|
Samacsys Manufacturer | Startech |