Part Details for ST121HDBT20S by StarTech
Overview of ST121HDBT20S by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST121HDBT20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015022
|
RS | HDMI Over CAT6 Extender - Power Over Cable - 4K 60Hz Up to 30m / 115 ft | StarTech.com ST121HDBT20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$387.2000 / $411.9200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ST121HDBT20S
ST121HDBT20S CAD Models
ST121HDBT20S Part Data Attributes
|
ST121HDBT20S
StarTech
Buy Now
|
Compare Parts:
ST121HDBT20S
StarTech
|
Samacsys Manufacturer | Startech |