Part Details for ST1211/P6 by Weipu Connector
Overview of ST1211/P6 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1211/P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1211/P6
|
TME | Plug, ST12, male, PIN: 6, IP67, 5÷8mm, 5A, soldering, for cable, 125V Min Qty: 1 | 47 |
|
$4.7700 / $7.1600 | Buy Now |