Part Details for ST1206XR274M101 by MERITEK Electronics Corporation
Overview of ST1206XR274M101 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1206XR274M101
ST1206XR274M101 CAD Models
ST1206XR274M101 Part Data Attributes
|
ST1206XR274M101
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1206XR274M101
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER/PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST1206XR274M101
This table gives cross-reference parts and alternative options found for ST1206XR274M101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1206XR274M101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y274MLBAB68 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | ST1206XR274M101 vs VJ1206Y274MLBAB68 |
C1206X274M101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Passive Plus Inc | ST1206XR274M101 vs C1206X274M101CB |
101R18X274MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Temex Ceramics | ST1206XR274M101 vs 101R18X274MSE |
1206B274M101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ST1206XR274M101 vs 1206B274M101NT |
C1206X274M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | ST1206XR274M101 vs C1206X274M101PB |
C1206F274M1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | ST1206XR274M101 vs C1206F274M1RACAUTO |
C1206F274M1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | KEMET Corporation | ST1206XR274M101 vs C1206F274M1RAL |
C1206X274M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | ST1206XR274M101 vs C1206X274M101PT |
VJ1206Y274MNBMT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | ST1206XR274M101 vs VJ1206Y274MNBMT |
1206B274M101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ST1206XR274M101 vs 1206B274M101N |