Part Details for ST1200MM0009 by Seagate Technology
Overview of ST1200MM0009 by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1200MM0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1200MM0009
|
Avnet Americas | Hard Drive 1.2 TB 10000RPM Internal Non-Encrypted 2.5-Inch 15mm SAS 3 Carton - Boxed Product (Development Kits) (Alt: ST1200MM0009) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
NAC | 1.2GB EXOS 10E2400 SAS 10000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$328.5000 | Buy Now |
|
Neutron USA | 1.2GB SAS 10000 RPM 128MB 2.5IN | 50 |
|
$325.0000 | Buy Now |