Part Details for ST1200 by STMicroelectronics
Overview of ST1200 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ST1200
ST1200 CAD Models
ST1200 Part Data Attributes:
|
ST1200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1200
STMicroelectronics
256X1 OTPROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256X1 | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Technology | NMOS |