-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1200-25T3KI
|
Avnet Americas | Cap Tant Wet 1200uF 25V 10% (10.31 X 21.03mm) Axial 0.65 Ohm 125?C Bulk - Bulk (Alt: ST1200-25T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9862 / $63.0585 | Buy Now |
DISTI #
93026-31KS
|
TTI | Tantalum Capacitors - Wet 1200UF 25V 10% T3 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$85.4700 | Buy Now |
DISTI #
ST1200-25T3KI
|
TTI | Tantalum Capacitors - Wet 1200UF 25V 10% T3 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$73.6600 / $75.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1200-25T3KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST1200-25T3KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1014 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST1200-25T3KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1200-25T3KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93026-31KS | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST1200-25T3KI vs 93026-31KS |
93026-31KS | Tantalum Capacitor, | EXXELIA Group | ST1200-25T3KI vs 93026-31KS |
TWAD128K025SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST1200-25T3KI vs TWAD128K025SBSZ0000 |
TWAD128K025CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST1200-25T3KI vs TWAD128K025CTSZ00 |
TWSD128K025SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | ST1200-25T3KI vs TWSD128K025SBLZ0000 |
TWAD128K025SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST1200-25T3KI vs TWAD128K025SBLZ0700 |
TWAD128K025SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST1200-25T3KI vs TWAD128K025SBDZ0000 |
TWAD128K025SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST1200-25T3KI vs TWAD128K025SBSZ0700 |