Part Details for ST110/11PC10/21PC10/12IN by HUBER+SUHNER
Overview of ST110/11PC10/21PC10/12IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST110/11PC10/21PC10/12IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-ST110/11PC10/21PC10/12IN-ND
|
DigiKey | TESTCABLE 110 GHZ ST110 1.0 M/1. Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,158.3100 | Buy Now |
DISTI #
455-ST1111PC121PC112
|
Mouser Electronics | RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 12 in RoHS: Compliant | 0 |
|
$1,916.7500 | Order Now |
DISTI #
75134106
|
RS | RF Cable Assembly Testcable 110 GHz ST110 1.0 M/1.0 Plug Male12in 50 Ohms | HUBER+SUHNER ST110/11PC10/21PC10/12in RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,494.1300 / $1,682.8600 | RFQ |
|
Onlinecomponents.com | Testcable 110 GHz ST110 1.0mm Male/1.0mm Female - 12 in RoHS: Compliant | 0 |
|
$1,737.7900 / $1,965.2000 | Buy Now |